| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-3153 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423753153 |
| SKU: | MOL42375-3153 |
42375-3153
| Heilind Number: | MOL42375-3153 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-3153 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board connections with the KK 100 Header Assembly. This high-quality component, part of the KK 254 connector series, guarantees secure and reliable performance, meeting voltage standards up to 500V. With CSA and UL agency certifications, you can trust in its safety and quality. Designed for easy installation, this header assembly is essential for ensuring seamless connectivity in your electronic devices. Its lead-free process capability and compliance with RoHS regulations demonstrate a commitment to environmental responsibility. Upgrade your PCB with the KK 100 Header Assembly for efficient and durable connections.

