42375-3253

Heilind Number:MOL42375-3253
Manufacturer:Molex
Manufacturer Number:42375-3253
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 100 Hdr Ass'y Bkwy 36 Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42375-3253
Series:42375 - KK 254
Connector Type:KK 254
Voltage:500 V
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Material Flammability Standard:94V-0
Part Aliases:0423753253
SKU:MOL42375-3253

Detailed Description

Elevate your connectivity with the KK 100 Hdr Ass'y Bkwy 36 Ckt. This high-performance component, part of the KK 254 series, offers a robust 36-circuit configuration for seamless integration into your PCB setup. With a voltage rating of 500V, it ensures reliable power delivery. Crafted to meet rigorous safety standards, it boasts CSA and UL agency certifications, guaranteeing quality and compliance. Its lead-free process capability and RoHS compliance make it an environmentally conscious choice. Designed for efficiency, it can withstand soldering temperatures up to 235°C, with a quick process time of just 5 seconds. Perfect for demanding industrial applications, this connector is a vital component for achieving optimal performance in your electronic systems.