| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-3504 |
| Series: | 42375 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423753504 |
| SKU: | MOL42375-3504 |
42375-3504
| Heilind Number: | MOL42375-3504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-3504 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our KK 100 Header Assembly. Designed for optimal performance in BKwy 07 Ckt applications, this connector is part of the versatile 42375 - KK 254 series. With a voltage rating of 500 V and compliance with industry standards for material flammability, you can trust in its reliability. Certified by LR19980 and E29179, it meets rigorous quality and safety requirements. Suitable for both SMC and Wave soldering processes, it offers flexibility in manufacturing. Its high-temperature tolerance and lead-free capabilities ensure durability. Perfect for PCB applications, this header assembly is a crucial component in your electronic projects.

