| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42375-4200 |
| Color: | Black |
| Series: | 42375 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423754200 |
| SKU: | MOL42375-4200 |
42375-4200
| Heilind Number: | MOL42375-4200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42375-4200 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Vertical, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 11.81mm, with Kinked PC Tails
More >>Specifications
Detailed Description
Enhance your circuitry with our KK 254 Breakaway Header, designed for seamless vertical integration in PCB assemblies. Featuring five circuits with 0.38µm Gold (Au) Selective Plating, this component ensures reliable conductivity. The Mating Pin boasts a length of 11.81mm, complemented by Kinked PC Tails for secure attachment. With a durable black finish and high-temperature thermoplastic construction, it guarantees long-lasting performance. Meeting stringent quality standards, it's UL-certified and RoHS-compliant, offering peace of mind in both safety and environmental responsibility. Whether for board-to-board or wire-to-board connections, this header delivers exceptional versatility. Its through-hole termination method, along with a 2.54mm pitch, facilitates easy installation on PCBs. Certified for 500V and 4A, it's suitable for a wide range of applications. Trust in its reliability, with a mating cycle rating of 25 and a solder process temperature of up to 235°C. Upgrade your connectivity solutions with this essential component.

