42376-0662

Heilind Number:MOL42376-0662
Manufacturer:Molex
Manufacturer Number:42376-0662
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 100 Hdr Assy RA Bkwy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42376-0662
Series:42376 - KK 254
Connector Type:KK 254
Voltage:500 V
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0423760662
SKU:MOL42376-0662

Detailed Description

Elevate your connectivity with the KK 100 Hdr Assy RA Bkwy, a vital component in the KK 254 connector series. Designed for optimal performance, this header assembly ensures seamless power transmission at up to 500 volts. With a high maximum solder process temperature of 235°C and lead-free process capability for wave soldering, it guarantees durability and reliability in any application. Meeting stringent quality standards, including RoHS compliance, this connector is the perfect choice for your PCB pin and receptacle needs. Trust in its superior construction for consistent performance, even in high-temperature environments.