| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42376-0687 |
| Series: | 42376 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423760687 |
| SKU: | MOL42376-0687 |
42376-0687
| Heilind Number: | MOL42376-0687 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42376-0687 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the KK 100 Hdr Assy RA Bkwy 06 Ckt 15 SGold. This high-performance assembly features a 06 circuit design and durable SGold plating, ensuring reliable power transmission in demanding applications. With a voltage rating of 500 V, it meets stringent safety standards for peace of mind. Certified by CSA and UL, it guarantees quality and compliance with industry regulations. Its lead-free process capability and RoHS compliance make it environmentally friendly. Trust in its precision engineering for seamless integration in your PCB setups, perfect for use in a variety of electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/01/2018 | 505324 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

