| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42377-1133 |
| Series: | 42377 - KK 254 |
| Connector Type: | KK 254 |
| Voltage: | 500 V |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0423771133 |
| SKU: | MOL42377-1133 |
42377-1133
Specifications
Detailed Description
The KK 100 Header Assembly offers reliable connectivity for your PCB applications, featuring a right angle design with a 04 circuit configuration. With a maximum voltage rating of 500V, it ensures safe and efficient performance. This assembly is part of the KK 254 connector series, known for its high-quality standards. Certified by CSA and UL agencies, it meets stringent safety requirements. With a lead-free process capability and a maximum solder process temperature of 235°C, it is suitable for wave soldering. Durable and long-lasting, it is designed for 15 gold-plated contacts, allowing for efficient signal transmission. Ideal for use in electronic devices, this header assembly guarantees optimal functionality and performance.

