| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42400-0004 |
| Color: | Black |
| Series: | 42400 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 5.56 mm, 9.63 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 5.56 mm, 9.63 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0424000004 |
| SKU: | MOL42400-0004 |
42400-0004
Specifications
Detailed Description
Enhance the functionality of your appliances with our Flat Blade Appliance Defrost Timer Connector. Designed with four circuits for optimal power distribution, this connector features a sleek black nylon housing for durability. With a pitch of 5.56mm and 9.63mm, it ensures secure and efficient connections. Certified by CSA and UL, you can trust in its quality and safety. Operating in a wide temperature range, from -40 to 75°C, it's suitable for various environments. Whether for home or industrial use, this connector is a reliable choice for your power circuit applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

