| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42410-4168 |
| Color: | Black |
| Series: | 42410 - Modular Jack 4/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 4/4 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| Panel Mount: | With |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0424104168 |
| SKU: | MOL42410-4168 |
42410-4168
| Heilind Number: | MOL42410-4168 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42410-4168 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Vertical Modular Jack, featuring 4/4 configuration with Panel Stops for secure mounting. Designed for reliability, this black female connector boasts a straight body orientation and through-hole termination on a 1.02mm pitch. With gold-plated phosphor bronze contacts, it ensures efficient signal transmission at up to 1.5A and 150V AC/DC. Its durable polyester construction and compliance with RoHS standards make it a sustainable choice for various applications. Ideal for PCB integration, it offers easy installation with panel mounting and PCB locator features, guaranteeing stability and longevity in use. Trust in its quality with CSA and UL certifications, ensuring safety and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2024 | 514154 - Change Supplier. Molex’s Resin supplier inform Molex that current plant will not produce Valox PBT in the future. To avoid from line down situations either for Molex or for our customers. Molex accepts resin supplier’s proposal to qualify their China Nan Sha source material. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

