| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42410-4170 |
| Color: | Black |
| Series: | 42410 - Modular Jack 4/4 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 4/4 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Ground to Panel / PCB: | No |
| Mating Cycles: | 500 |
| Panel Mount: | With |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0424104170 |
| SKU: | MOL42410-4170 |
42410-4170
| Heilind Number: | MOL42410-4170 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42410-4170 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Vertical Modular Jack, ideal for panel mounting on PCBs. This black jack, from our 42410 series, features a durable polyester construction and gold-plated contacts for reliable performance. With a straight body orientation and through-hole termination method, it ensures secure and stable connections. Operating within a wide temperature range, from -40 to 85 °C, and meeting RoHS compliance, it's both versatile and environmentally friendly. The PCB locator and retention options, along with its female gender and 1.02 mm pitch, make it suitable for various applications in the telecommunications and electronics industries. With certifications from CSA and UL, as well as lead-free process capability, it guarantees quality and safety. Trust in this RJ connector for seamless data transmission in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2024 | 514154 - Change Supplier. Molex’s Resin supplier inform Molex that current plant will not produce Valox PBT in the future. To avoid from line down situations either for Molex or for our customers. Molex accepts resin supplier’s proposal to qualify their China Nan Sha source material. | Download | |||
| 04/30/2017 | 501794 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||

