42492-0337

Heilind Number:MOL42492-0337
Manufacturer:Molex
Manufacturer Number:42492-0337
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 3 Circuits, 0.76µm Gold (Au) Selective Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42492-0337
Series:42492 - KK 396
Amperage:7 A
Connector Type:KK 396
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3.96 mm
Voltage:250 V
Orientation:Right Angle
Tail Length:3.96 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:42492-0337 0424920337 42492
SKU:MOL42492-0337