42815-0012

Heilind Number:MOL42815-0012.P
Manufacturer:Molex
Manufacturer Number:42815-0012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42815-0012
Series:42815
Amperage:50 A
Gender:Female
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42815-0012.P

Detailed Description

Enhance your electrical connections with our Cut Strip Mini-Fit Sr. Crimp Terminal. Designed for 10-12 AWG wires, this female terminal boasts a gold (Au) plating for optimal conductivity. With an amperage rating of 50 A, it ensures reliable power transmission. Crafted from High Performance Alloy (HPA) with a Tin over Nickel plating, it guarantees durability and longevity. Rest assured, it complies with RoHS standards for environmentally-friendly manufacturing. Perfect for a wide range of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your connectors with this high-quality component.