42815-0031

Heilind Number:MOL42815-0031.P
Manufacturer:Molex
Manufacturer Number:42815-0031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42815-0031
Series:42815
Amperage:50 A
Gender:Female
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
Product Name:Mini-Fit Sr.
SKU:MOL42815-0031.P

Detailed Description

Enhance your power connections with our Cut Strip Mini-Fit Sr. Crimp Terminal for females, designed for 8 AWG wires. Featuring a durable Tin (Sn) coating, these terminals ensure reliable conductivity. For optimal performance, we recommend using NYE LUBE on mating surfaces. With a high amperage rating of 50 A, they are perfect for high-power applications. The contact material is made of High Performance Alloy (HPA) with a Tin over Nickel plating for added durability. Fully RoHS compliant, these connectors are ideal for environmentally conscious projects. Upgrade your power connections with our Mini-Fit Sr. Crimp Terminals.