42815-0041

Heilind Number:MOL42815-0041.P
Manufacturer:Molex
Manufacturer Number:42815-0041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 14-16 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42815-0041
Series:42815
Amperage:50 A
Gender:Female
Termination Method:Crimp
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin Over Nickel
SKU:MOL42815-0041.P

Detailed Description

Enhance your electrical connections with this Mini-Fit Sr. Crimp Terminal, designed for a reliable fit and lasting performance. Crafted for 14-16 AWG wires, this female terminal features a high-performance alloy construction with a durable tin over nickel plating. With a 50A amperage rating, it ensures efficient power transmission. To optimize connectivity, use Nye lube on mating surfaces. This RoHS-compliant terminal is a must-have for any professional or DIY project requiring secure and efficient wire termination.