| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42819-3223 |
| Color: | Black |
| Series: | 42819 - Mini-Fit Sr. |
| Amperage: | 50 A |
| Connector Type: | Mini-Fit Sr. |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 10 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 5.1 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | R72081037 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 10 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | Mini-Fit Sr. |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0428193223 |
| SKU: | MOL42819-3223 |
42819-3223
| Heilind Number: | MOL42819-3223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42819-3223 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 2.36mm PCB Thickness, 0.76
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit Sr. connector, designed for optimal performance and durability. Featuring a sleek black finish, this connector boasts a straight body orientation with through-hole termination for secure attachment. With a 50A amperage rating and 600V voltage capacity, it ensures reliable power transmission. Crafted from high-temperature thermoplastic with brass contacts plated in gold over nickel, it guarantees long-lasting quality even in harsh environments. Offering three contacts in a single row, it's ideal for various applications. Compliance with RoHS standards underscores our commitment to sustainability. Elevate your wire-to-board connections with ease, reliability, and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 11/30/2019 | 507654 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download | |||

