42820-3243

Heilind Number:MOL42820-3243
Manufacturer:Molex
Manufacturer Number:42820-3243
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 6.35mm PCB Thickness, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42820-3243
Color:Black
Series:42820 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:8.3 mm
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):6.35 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428203243
SKU:MOL42820-3243

Detailed Description

Elevate your connectivity with our Mini-Fit Sr. Right Angle Connector. Engineered for high performance, this connector features a robust brass contact material and a durable high-temperature thermoplastic body, ensuring reliable power transmission in demanding environments. With a 50A current rating and 600V voltage capacity, it's suitable for a wide range of applications. Its gold over nickel contact plating guarantees excellent conductivity, while its tin over nickel termination plating offers enhanced durability. Designed for easy installation, it features through-hole termination and a tail length of 8.3mm. This connector is UL and CSA certified, meeting the highest standards for safety and quality. RoHS compliant and capable of lead-free soldering, it's environmentally friendly. Whether for industrial machinery, automotive systems, or telecommunications equipment, the Mini-Fit Sr. Connector is the perfect choice for your wire-to-board connection needs.