42820-4234

Heilind Number:MOL42820-4234
Manufacturer:Molex
Manufacturer Number:42820-4234
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 3.18mm PCB Thickness, Silver (Ag) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42820-4234
Color:Black
Series:42820 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:5.1 mm
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Silver over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):3.18 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428204234
SKU:MOL42820-4234

Detailed Description

Elevate your connectivity with our Mini-Fit Sr. 42820 Series Right Angle Connector. Designed for optimal performance, this black connector features a 50 A amperage capacity and is crafted from high temperature thermoplastic for durability. With four brass contacts and a 10 mm pitch, it ensures secure and efficient power transmission. Ideal for through hole termination on PCBs with a 3.18 mm thickness, it guarantees reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. With UL and CSA certifications, you can trust in its quality and safety compliance. Whether for industrial or commercial applications, this Mini-Fit Sr. connector is the perfect solution for your wire-to-board connection needs. Rest assured, it is RoHS compliant, making it environmentally friendly as well.