42825-4002

Heilind Number:MOL42825-4002
Manufacturer:Molex
Manufacturer Number:42825-4002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

3.18mm Female Socket Terminal

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42825-4002
Series:42825
Amperage:20 A
Gender:Female
Contact Material:Brass
Voltage:600 V
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Wire Size:12 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.94 - 4.45 mm
Part Aliases:0428254002
SKU:MOL42825-4002

Detailed Description

Enhance your power connections with these high-performance female contacts from our 42825 series. Built to handle up to 20A of current at 600V, they guarantee reliable and efficient power transmission. Crafted from durable brass with tin plating in the contact mating area, they offer excellent conductivity and corrosion resistance. Designed for use with 12 AWG wire, these contacts ensure a secure and stable connection. With ROHS compliance and available in reel packaging, they are ideal for various industrial applications. Upgrade your connectors with these premium-quality pin and socket contacts.