42878-6362

Heilind Number:MOL42878-6362
Manufacturer:Molex
Manufacturer Number:42878-6362
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Low Profile, 6/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42878-6362
Color:Black
Series:42878 - Modular Jack 6/4
Amperage:1.5 A
Connector Type:Modular Jack 6/4
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Polyester
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:500
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0428786362
SKU:MOL42878-6362

Detailed Description

Enhance your PCB connectivity with this Vertical Low Profile Modular Jack. Designed for reliable performance, it features a 6/4 configuration, making it ideal for various applications. Crafted from durable polyester, with phosphor bronze contacts plated in gold, it ensures optimal signal transmission. With a straight body orientation and through-hole termination method, installation is straightforward. Meeting stringent quality standards, including RoHS compliance, this jack guarantees both performance and environmental responsibility. Its versatility and durability make it a valuable addition to your electronic components inventory.