42878-8458

Heilind Number:MOL42878-8458
Manufacturer:Molex
Manufacturer Number:42878-8458
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Low Profile, 8/8, Keyed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42878-8458
Color:Black
Series:42878 - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Panel Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:Polyester
Number of Ports:1
Orientation:Vertical
Keying:Yes
Component Type:PCB Jack
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Ground to Panel / PCB:No
Mating Cycles:500
Panel Mount:With
PCB Locator:Yes
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.57 mm
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Surface Mount Compatible:No
Waterproof Dustproof:No
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0428788458
SKU:MOL42878-8458

Detailed Description

Enhance your connectivity solutions with our Vertical Low Profile Modular Jack, designed for seamless integration in a variety of applications. This RJ45 connector features a durable black housing, with a straight body orientation for easy installation. Its through-hole termination method ensures secure and reliable connections on your PCB. With gold-plated contacts and a 1.02mm pitch, it guarantees efficient data transmission at up to 150V AC/DC. Certified for quality and compliance, this component is RoHS certified and non-magnetic, making it suitable for a range of industries. Trust in the performance and longevity of this essential connector for your networking needs.