| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42878-9370 |
| Color: | Black |
| Series: | 42878 - Modular Jack 8/2 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/2 |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 1.02 mm |
| Voltage: | 150 V AC/DC |
| Material: | Polyester |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | PCB Jack |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 3.18 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0428789370 |
| SKU: | MOL42878-9370 |
42878-9370
Specifications
Detailed Description
Enhance connectivity with this sleek Vertical Modular Jack, designed for seamless integration in electronic assemblies. Featuring a low-profile design and a durable polyester construction, this jack ensures reliable performance in a variety of applications. The gold-plated contacts on its 8/2 configuration offer optimal signal transmission, while its straight body orientation and through-hole termination method simplify installation on PCBs. With a wide operating temperature range and compliance with industry standards, this black RJ connector guarantees long-lasting functionality in demanding environments. Trust in its quality and efficiency for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2024 | 514154 - Change Supplier. Molex’s Resin supplier inform Molex that current plant will not produce Valox PBT in the future. To avoid from line down situations either for Molex or for our customers. Molex accepts resin supplier’s proposal to qualify their China Nan Sha source material. | Download | |||

