| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 42892-0081 |
| Series: | 42892 - KK 396 |
| Amperage: | 7 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0428920081 |
| SKU: | MOL42892-0081 |
42892-0081
| Heilind Number: | MOL42892-0081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 42892-0081 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 396 Solid Right-Angle Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 3 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the KK 396 Solid Right-Angle Header, featuring a Friction Lock mechanism and a Snap-in Plastic Peg for secure installation. This versatile component is designed for 3 Circuits, with a 0.38 pitch for precise connections. Its durable Brass contacts ensure reliable performance, rated for 7 A and 250 V. The Right Angle body orientation and Through Hole termination method make it easy to integrate into your PCB layout. With Gold plating on the contact mating area and Tin plating on the termination, it offers excellent conductivity and solderability. UL and CSA agency certifications guarantee compliance with industry standards, while RoHS compliance underscores its environmental responsibility. Whether you're assembling wire-to-board connections or upgrading existing systems, this header is a trusted solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

