| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43020-0411 |
| Color: | Black |
| Series: | 43020 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430200411 |
| SKU: | MOL43020-0411 |
43020-0411
| Heilind Number: | MOL43020-0411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43020-0411 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for dual-row assembly, this housing accommodates four circuits with precision and reliability. Crafted from UL 94V-2 compliant black nylon, it offers exceptional durability and safety. Glow-wire capable, it meets stringent standards for fire resistance. With a 3mm pitch and polarized mating, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Featuring locking capabilities and RoHS compliance, this housing guarantees peace of mind in your connector solutions. Explore the Micro-Fit 3.0 series for top-quality pin and socket housings, perfect for your project needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517275 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||

