| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43020-1011 |
| Color: | Black |
| Series: | 43020 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430201011 |
| SKU: | MOL43020-1011 |
43020-1011
| Heilind Number: | MOL43020-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43020-1011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 10 circuits, this housing ensures reliable performance in a sleek black finish. Crafted from UL 94V-2 rated nylon, it offers durability and safety, even in demanding environments. Glow-wire capable and operating at temperatures ranging from -40 to 105°C, it guarantees efficient functionality. With polarized mating and locking features, it provides secure connections. RoHS compliant and designed for wire-to-wire applications, the Micro-Fit 3.0 is a top choice for your connector needs.

