| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43020-1610 |
| Color: | Black |
| Series: | 43020 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430201610 |
| SKU: | MOL43020-1610 |
43020-1610
| Heilind Number: | MOL43020-1610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43020-1610 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Discover the Micro-Fit 3.0 Plug Housing, a vital component for your connectivity needs. Designed for dual-row configurations with 16 circuits, this housing ensures secure and efficient power transmission. Crafted from durable UL 94V-2 rated black nylon, it guarantees reliability in any application. Featuring panel mount ears and glow-wire capability, it offers versatility and safety. With a pitch of 3mm and operating temperature range of -40 to 105°C, it's suitable for various environments. This housing is polarized for correct mating, with a locking feature for added security. RoHS compliant and meticulously engineered, it's a top choice for wire-to-wire connectors in demanding settings. Elevate your connectivity game with the Micro-Fit 3.0 Plug Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517275 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||

