| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43025-1010 |
| Color: | Black |
| Series: | 43025 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0430251010 |
| SKU: | MOL43025-1010 |
43025-1010
| Heilind Number: | MOL43025-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43025-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit 3.0 Receptacle Housing. Designed for efficiency, this dual-row housing accommodates 10 circuits, ensuring secure and reliable connections. Crafted from UL 94V-2 compliant black nylon, it offers durability and safety. Glow-wire capable and operating within a wide temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Featuring a polarized design and locking mechanism, it provides added security. Whether for wire-to-wire or wire-to-board applications, this housing is a versatile solution. Compliant with RoHS standards, it meets environmental regulations. Upgrade your connector systems with the Micro-Fit 3.0 for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517300 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||

