| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43025-1410 |
| Color: | Black |
| Series: | 43025 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0430251410 |
| SKU: | MOL43025-1410 |
43025-1410
| Heilind Number: | MOL43025-1410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43025-1410 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Micro-Fit 3.0 Receptacle Housing. This dual-row housing accommodates 14 circuits, crafted from UL 94V-2 rated black nylon for durability and safety. With a 3mm pitch, it's ideal for power applications, featuring glow-wire capability for added versatility. The housing ensures secure connections, with polarization and locking mechanisms in place. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for wire-to-wire or wire-to-board setups, the Micro-Fit 3.0 offers reliable performance, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517300 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||

