| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43025-1610 |
| Color: | Black |
| Series: | 43025 |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0430251610 |
| SKU: | MOL43025-1610 |
43025-1610
| Heilind Number: | MOL43025-1610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43025-1610 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit 3.0 Receptacle Housing. Designed for dual-row configurations, this housing accommodates 16 circuits, ensuring seamless power transmission. Crafted from UL 94V-2 compliant nylon in a sleek black finish, it offers both durability and style. With glow-wire capability and a wide operating temperature range of -40 to 105 °C, it guarantees reliable performance in diverse environments. Featuring polarization for secure mating, a locking mechanism, and compatibility with wire-to-wire and wire-to-board systems, it provides versatility in connectivity solutions. Trust in the Micro-Fit 3.0 for efficient and dependable connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | 517300 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for the packing bag change(no DU change). No changes will be made to the product as a result of this change. | Download | |||

