43030-0001

Heilind Number:MOL43030-0001.P
Manufacturer:Molex
Manufacturer Number:43030-0001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0001
Series:43030
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL43030-0001.P

Detailed Description

Introducing the Micro-Fit 3.0 Crimp Terminal, designed for seamless connectivity in electronic systems. This high-quality female terminal features a tin-plated phosphor bronze contact, ensuring reliable performance. Engineered for 20-24 AWG wires, it offers a secure crimp termination method. With a 5A amperage rating, it's ideal for power and signal applications. RoHS compliant, this terminal upholds environmental regulations. Perfect for use in conjunction with the Micro-Fit 3.0 connector series, it guarantees efficient and durable connections in various electronic devices.