43030-0002

Heilind Number:MOL43030-0002.P
Manufacturer:Molex
Manufacturer Number:43030-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0002
Series:43030
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL43030-0002.P

Detailed Description

Enhance your electrical connections with our Micro-Fit 3.0 Cut Strip Crimp Terminal for females. Designed with precision, it features Select Gold (Au) Plated Phosphor Bronze Contacts, ensuring optimal conductivity. Compatible with 20-24 AWG wires, this terminal guarantees secure and reliable performance. Its reel packaging simplifies handling and storage, ideal for bulk applications. Meeting RoHS compliance standards, it's not only efficient but also environmentally friendly. Trust in the Micro-Fit 3.0 for seamless connectivity in your projects.