43030-0003

Heilind Number:MOL43030-0003.P
Manufacturer:Molex
Manufacturer Number:43030-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43030-0003
Series:43030
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Product Name:Micro-Fit 3.0
SKU:MOL43030-0003.P

Detailed Description

Enhance your electrical connections with our Micro-Fit 3.0 Cut Strip Crimp Terminal, designed for secure and efficient female terminations. Featuring Select Gold (Au) Plated Phosphor Bronze Contacts, this terminal ensures reliable conductivity for 20-24 AWG wires. With a 5A amperage rating, it guarantees optimal performance in power transmission. Its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, this terminal is a crucial component in our lineup of connectors, offering unparalleled quality and durability. Upgrade your connectivity solutions with the Micro-Fit 3.0 Crimp Terminal.