""pin_and_socket_contacts""

Heilind Number:MOL43031-0021
Manufacturer:Molex
Manufacturer Number:""pin_and_socket_contacts""
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"pin_and_socket_contacts\"\"
SKU:MOL43031-0021

Detailed Description

Enhance power connectivity with our Micro-Fit 3.0 Crimp Terminal for males, featuring a durable Phosphor Bronze contact with Tin pre-plating. Designed for 18 AWG wires, this terminal ensures reliable performance with an amperage rating of 8.5 A. Ideal for wire-to-wire applications, it offers easy crimp or compression termination. With RoHS compliance and a 1.016 µm plating thickness, this terminal guarantees longevity and efficiency in various power circuit setups. Individually packaged on reels, it's suitable for high-volume assembly operations. Upgrade your connectivity solutions with the Micro-Fit 3.0 Crimp Terminal.