| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43031-0023 |
| Series: | 43031 - Micro-Fit 3.0 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, .75 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.85 mm |
| Part Aliases: | 0430310023 |
| SKU: | MOL43031-0023 |
43031-0023
| Heilind Number: | MOL43031-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43031-0023 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel
More >>Specifications
Detailed Description
Upgrade your power connections with our Micro-Fit 3.0 Crimp Terminal for males. Featuring a durable phosphor bronze contact with a luxurious 0.76µm gold plating, this terminal ensures reliable conductivity. Designed for 18 AWG wires with a maximum insulation outside diameter of .073in / 1.85mm, it's perfect for various power applications. With a current rating of 8.5 A, it guarantees efficient performance. The crimp or compression termination method makes installation a breeze. RoHS compliant and featuring a tin plating, it's environmentally friendly and offers excellent durability. Perfect for wire-to-wire connections, this terminal is a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

