| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43031-5003 |
| Series: | 43031 - Micro-Fit TPA |
| Connector Type: | MicroTPA |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 1 µm |
| Wire Size: | 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.85 mm |
| Part Aliases: | 889056917179 43031-5003 0430315003 |
| SKU: | MOL43031-5003.P |
43031-5003
| Heilind Number: | MOL43031-5003.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 43031-5003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Cut Strip - Micro-Fit TPA Crimp Terminal, Male, with Tin (Sn) Pre-plated Phosphor Bronze Contact, 20-24 AWG, Reel
More >>Specifications
Detailed Description
Enhance your power connections with our Micro-Fit TPA Crimp Terminal for optimal performance. Designed for seamless integration, this male terminal features a durable phosphor bronze contact with tin plating, ensuring reliable conductivity. Suitable for 20-24 AWG wire sizes, it guarantees a secure fit for your power applications. With a mating cycle of 30, this terminal is built to last. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your wire-to-wire connection setup with this essential component.

