| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43045-0206 |
| Color: | Black |
| Series: | 43045 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Mated Height: | 10.29 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430450206 |
| SKU: | MOL43045-0206 |
43045-0206
| Heilind Number: | MOL43045-0206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43045-0206 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit 3.0 Right Angle Header. This durable component, with a 3.00mm pitch and dual-row design, features 2 circuits for efficient connectivity. The inclusion of a PCB press-fit metal retention clip ensures secure attachment, while its black housing not only offers a sleek look but also meets glow wire capability standards for added safety. With a high amperage rating of 8.5A and a voltage tolerance of 600V, this header is both powerful and reliable. Its surface mount termination method, along with brass contact material and tin plating, guarantee optimal performance even in challenging environments. RoHS compliant and suitable for lead-free processes, this component is not only high-performing but also environmentally friendly. Whether you're working on industrial machinery or consumer electronics, the Micro-Fit 3.0 Right Angle Header is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download | |||
| 10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP | Download | |||
| 07/19/2015 | GCM 10687604 - New, Modified, Or Replacement Tooling. | Download | |||
| 05/06/2015 | GCM 10664055 - Manufacturing Process Change. | Download | |||

