43045-0212

Heilind Number:MOL43045-0212
Manufacturer:Molex
Manufacturer Number:43045-0212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0212
Color:Black
Series:43045
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:2
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:17.64 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430450212
SKU:MOL43045-0212

Detailed Description

Effortlessly integrate essential connectivity with our Micro-Fit 3.0 Vertical Header. With a 3.00mm pitch and dual-row design, this header boasts 2 circuits for efficient power and data transmission. Featuring a PCB polarizing peg and glow wire capability, it ensures secure and reliable performance in diverse applications. The black high-temperature thermoplastic construction, along with tin plating, guarantees durability and conductivity, while the straight body orientation and through-hole termination method facilitate easy installation. With an amperage rating of 8.5A and voltage tolerance of 600V, this header is ideal for demanding environments. RoHS compliant and boasting a wide operating temperature range, it meets stringent industry standards. Perfect for wire-to-board connections, this Micro-Fit 3.0 header is a versatile solution for your PCB assembly needs.