| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43045-0216 |
| Color: | Black |
| Series: | 43045 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Mated Height: | 17.64 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430450216 |
| SKU: | MOL43045-0216 |
43045-0216
| Heilind Number: | MOL43045-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43045-0216 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, it offers reliable performance for your electronic projects. With a 2-circuit configuration and PCB press-fit metal retention clip, it ensures secure connections. The gold-plated contact material and glow wire capability guarantee high conductivity and safety standards. Its black color and straight body orientation add a sleek touch to your assembly. Rated for 8.5A and 600V, this connector is suitable for various power applications. Made of high-temperature thermoplastic, it can withstand harsh environments. Whether for industrial or DIY projects, the Micro-Fit 3.0 is the perfect choice for efficient and durable wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 05/31/2023 | 512820 - Manufacturing Process Change. We are making changes to our manufacturing process to increase productivity to meet current and future capacity demands and improve on time delivery. | Download | |||
| 03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download | |||
| 03/10/2023 | 513355 - Retract the PCN 512820 to redefine the scope of the change. this notification is to advise you of a modification to a previously issued PCN 512820, manufacturing process change for the parts listed in this notice is changing no changes will be made to the product as part of this change will add new assembly manual process to improve our capacity to meet future demands. | Download | |||
| 10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP | Download | |||

