| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43045-0217 |
| Color: | Black |
| Series: | 43045 |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit 3.0 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | Yes |
| Mated Height: | 17.64 mm |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit 3.0 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430450217 |
| SKU: | MOL43045-0217 |
43045-0217
| Heilind Number: | MOL43045-0217 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43045-0217 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Micro-Fit 3.0 Vertical Header. This high-performance connector features a 3.00mm pitch, dual-row design, and surface-mount termination method, ensuring secure and efficient connectivity. With a current rating of 8.5 A and voltage capability of 600 V, it's suitable for a wide range of applications. Crafted from high-temperature thermoplastic and boasting a gold-plated contact mating area, this header guarantees reliable performance even in demanding environments. Its PCB press-fit metal retention clip, glow wire capability, and RoHS compliance further underscore its quality and safety standards. Perfect for wire-to-board connections, this Micro-Fit 3.0 header is a must-have component for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517467 - Change Supplier. Due to business decisions, Molex has acquired two new packaging suppliers for two of the most popular packaging options. Change 1 - Tape and reel option: The carrier tape supplier has been updated. Change 2 – Packaging in Tray option: The Tray supplier has been updated. | Download | |||
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 05/31/2023 | 512820 - Manufacturing Process Change. We are making changes to our manufacturing process to increase productivity to meet current and future capacity demands and improve on time delivery. | Download | |||
| 03/10/2023 | 513355 - Retract the PCN 512820 to redefine the scope of the change. this notification is to advise you of a modification to a previously issued PCN 512820, manufacturing process change for the parts listed in this notice is changing no changes will be made to the product as part of this change will add new assembly manual process to improve our capacity to meet future demands. | Download | |||

