43045-0409

Heilind Number:MOL43045-0409.P
Manufacturer:Molex
Manufacturer Number:43045-0409
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0409
Series:43045
Amperage:5 A
Number of Rows:2
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43045-0409.P

Detailed Description

Enhance your PCB connectivity with our Micro-Fit 3.0 Right-Angle Header. Designed for optimal performance, this connector features a 3.00mm pitch, dual row configuration with 4 circuits, and convenient solder tabs for secure attachment. With a durable tin plating and glow-wire capability, it ensures reliable operation in various applications. The sleek black housing, packaged in tape and reel format, offers easy handling during assembly. Compliant with RoHS standards, this connector guarantees both quality and environmental responsibility. Perfect for enhancing your electronic designs, the Micro-Fit 3.0 is a must-have in your component inventory.