43045-0625

Heilind Number:MOL43045-0625
Manufacturer:Molex
Manufacturer Number:43045-0625
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0625
Color:Black
Series:43045
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Brass
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:17.64 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430450625
SKU:MOL43045-0625

Detailed Description

Enhance your PCB connectivity with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, it offers reliable performance with 6 gold-plated circuits. The inclusion of a PCB press-fit metal retention clip ensures secure attachment, while its black housing, made of high temperature thermoplastic, is glow wire capable for added safety. With a straight body orientation and through-hole termination method, this connector is suitable for various applications. Its tin-plated contact termination, with a maximum solder process temperature of 260°C, guarantees efficient assembly. RoHS compliant and designed for durability, the Micro-Fit 3.0 is a top choice for wire-to-board connections, meeting stringent industry standards with a voltage rating of 600V and operating temperature range of -40 to 105°C. Elevate your project with this essential component.