43045-0809

Heilind Number:MOL43045-0809.P
Manufacturer:Molex
Manufacturer Number:43045-0809
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0809
Series:43045
Amperage:5 A
Number of Rows:2
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Product Name:Micro-Fit 3.0
SKU:MOL43045-0809.P

Detailed Description

Enhance your PCB connectivity with our Micro-Fit 3.0 Right-Angle Header. Featuring a 3.00mm pitch and dual-row design, this header accommodates 8 circuits with solder tabs for secure attachment. Its tin plating and glow-wire capability ensure reliable performance, while the black color adds a sleek touch. Packaged in a convenient tape and reel format, this connector is part of our 43045 series and boasts RoHS compliance. With a 5A amperage rating, brass contact material, and right-angle body orientation, it's a versatile choice for your PCB pin header needs. Explore the Micro-Fit 3.0 and elevate your connectivity solutions.