| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43045-2413 |
| Color: | Black |
| Pitch: | 3 mm |
| Series: | 43045 |
| Voltage: | 600 V |
| Amperage: | 8.5 A |
| Material: | High Temperature Thermoplastic |
| Shroud Type: | Fully |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Vertical |
| PCB Locator: | Yes |
| Mated Height: | 17.64 mm |
| Product Name: | Micro-Fit 3.0 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Type: | Micro-Fit 3.0 |
| Number of Rows: | 2 |
| Body Orientation: | Straight |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | Yes |
| Glow Wire Capable: | Yes |
| Number of Contacts: | 24 |
| Termination Method: | Through Hole - Kinked Pin |
| Surface Mount Compatible: | Yes |
| Number of Contacts Loaded: | 24 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Duration at Max. Process Temperature (seconds): | 030 |
| Lead Free Process Capability: | SMC and Wave |
| Contact Mating Area Plating Thickness: | .381 µm |
| Max. Cycles at Max. Process Temperature: | 003 |
| Maximum Solder Process Temperature: | 260 °C |
| Part Aliases: | 0430452413 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL43045-2413 |
43045-2413
Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, it offers reliable performance with 24 gold-plated circuits. The inclusion of a PCB polarizing peg ensures secure installation, while its glow wire capability and high-temperature thermoplastic construction guarantee safety and durability. With straight body orientation and through-hole termination, this connector is suitable for various applications, meeting stringent quality standards and RoHS compliance. Elevate your connectivity solutions with the Micro-Fit 3.0.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-1110 | SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-22 AWG, Reel | ![]() |
| Molex 43045-0413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1413 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/05/2025 | 516255 - Change Supplier. Due to existing resin supplier capacity constraint issue we must qualify second resin source to avoid production line down. | Download | |||
| 03/31/2023 | 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. | Download | |||
| 10/10/2022 | 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed before: Celanese LCP After: Kingfa LCP | Download | |||
| 01/15/2022 | 511003 - Equipment Transfer, Production Transfer or Rearrangement. To ensure continuity of supply molex has decided to transfer Micro-fit series 43045 header housing molds from little rock, AR plant to Nogales, Mexico plant additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download | |||
| 09/15/2021 | 509622 - Equipment Transfer, Production Transfer or Rearrangement. to ensure continuity of supply, molex has decided to transfer Micro-Fit series 43025 crimp housing & 43045 header housing molds from Little Rock, AR plant to Shanghai China plant. additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 09/12/2018 | 506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


