| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43061-0012 |
| Color: | Natural |
| Series: | 43061 |
| Connector Type: | SPOX |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | 0 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0430610012 |
| Contact Detail: | 12 |
| SKU: | MOL43061-0012 |
43061-0012
Specifications
Detailed Description
Enhance your wire-to-board connections with this 12-contact SPOX Receptacle, featuring a natural polyester housing for durability. With a 3.96mm pitch, it ensures secure and efficient power circuit applications. UL and CSA certified, it meets stringent quality standards, while its polarized design and locking feature guarantee a reliable connection. Operating smoothly within a temperature range of 0 to 75°C, this connector is essential for various electronic setups. RoHS compliant, it also prioritizes environmental responsibility. Upgrade your pin and socket housings with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1030 | SPOX Crimp Terminal, 24-18 AWG, Brass, Bag | ![]() |
| Molex 09-50-8120 | KK 3.96mm Crimp Terminal Housing, 12 Circuits, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


