43061-0016

Heilind Number:MOL43061-0016
Manufacturer:Molex
Manufacturer Number:43061-0016
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96mm Pitch SPOX Housing, 5 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43061-0016
Color:Natural
Series:43061
Connector Type:SPOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:3.96 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:0 - 75 °C
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.96 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Product Name:SPOX
Material Flammability Standard:94V-0
Part Aliases:0430610016
Contact Detail:5
SKU:MOL43061-0016

Detailed Description

Enhance your power connector system with this high-quality SPOX housing. Crafted from durable polyester, it ensures reliable performance in various environments with an operating temperature range of 0 to 75°C. Featuring five contacts in a single row and a 3.96mm pitch, it is ideal for wire-to-board applications. This receptacle connector, certified by CSA and UL agencies, guarantees safety and compliance. With its natural color and robust construction, it's a perfect choice for your connectivity needs. Upgrade your setup with this SPOX housing and experience seamless power transmission.