43061-0021

Heilind Number:MOL43061-0021
Manufacturer:Molex
Manufacturer Number:43061-0021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.96mm Pitch SPOX Housing, 10 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43061-0021
Color:Natural
Series:43061
Connector Type:SPOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:1
Pitch:3.96 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:0 - 75 °C
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.96 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Product Name:SPOX
Material Flammability Standard:94V-0
Part Aliases:0430610021
Contact Detail:10
SKU:MOL43061-0021

Detailed Description

Enhance your wire-to-board connectivity with our SPOX connector, featuring a natural color and a single row of 10 contacts. Crafted from flame-retardant polyester, this receptacle ensures safety and durability in power applications. With a 3.96mm pitch and operating temperature range of 0-75°C, it offers reliable performance. UL and CSA certified, it meets international quality standards. Ideal for various electronic projects, this SPOX connector guarantees secure and efficient connections. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your assembly process with the efficiency and quality of this essential component.