43080-0001

Heilind Number:MOL43080-0001
Manufacturer:Molex
Manufacturer Number:43080-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.36mm Diameter, Standard .093 Pin and Female PC Board Terminal for Series 3099 Header Housing, Tin(Sn) Plated, Bag Packaged

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43080-0001
Series:43080 - Standard .093"
Amperage:5 A
Connector Type:Standard .093"
Gender:Female
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:250 V
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.27 µm
Mating Cycles:25
Contact Termination Plating Thickness:1.27 µm
Contact Termination Plating:Tin
Part Aliases:0430800001
SKU:MOL43080-0001

Detailed Description

Enhance your power connections with our Standard .093" Female Connector. Designed for through-hole termination, this connector boasts a durable construction with phosphor bronze contacts and tin plating. Rated for 5A and 250V, it ensures reliable performance in various applications. With a contact mating area plating thickness of 1.27µm, it offers excellent conductivity. RoHS compliant and with a mating cycle of 25, it's a sustainable and long-lasting solution for your connectivity needs. Packaged in a bag for convenience, it's part of our high-quality range of connectors, ideal for power circuit applications.