43090-1505

Heilind Number:MOL43090-1505
Manufacturer:Molex
Manufacturer Number:43090-1505
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Modular Jack, Vertical, Low Profile, 8/10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43090-1505
Color:Black
Series:43090 - Modular Jack 8/10
Amperage:1.5 A
Connector Type:Modular Jack 8/10
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:150 V AC/DC
Material:Liquid Crystal Polymer
Number of Ports:1
Orientation:Vertical
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Ground to Panel / PCB:No
Mating Cycles:500
PCB Retention:Yes
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.19 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:001
Termination Pitch:1.27 mm
Non Magnetic:Yes
Material Flammability Standard:94V-0
Part Aliases:0430901505
SKU:MOL43090-1505

Detailed Description

Enhance connectivity in your electronic devices with this Vertical Low Profile Modular Jack. Designed for seamless integration on PCBs, this component features a durable construction with a black finish. With a 1.27mm pitch and termination through hole method, it ensures secure and stable connections. Its phosphor bronze contact material and gold plating guarantee reliable signal transmission, while its liquid crystal polymer ensures long-lasting performance. Certified for safety and quality standards, it operates efficiently in a wide temperature range. RoHS compliant and lead-free, it meets environmental regulations. Perfect for Ethernet and fiber optic applications, this RJ connector is a crucial component for modern technology.