43130-0001

Heilind Number:MOL43130-0001
Manufacturer:Molex
Manufacturer Number:43130-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panel mounting ears for Mini-Fit TPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43130-0001
Color:Black
Series:43130 - Mini-Fit TPA
Amperage:13 A
Connector Type:Mini-Fit TPA
Gender:Plug
Housing Material:Polyester
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Product Name:Mini-Fit TPA
Part Aliases:0431300001
SKU:MOL43130-0001

Detailed Description

Enhance the mounting versatility of your Mini-Fit TPA connectors with these Panel Mounting Ears. Crafted from durable black polyester, they ensure secure attachment to panels for reliable power connectivity. Designed for a pitch of 4.2mm, these ears facilitate easy installation in various applications. With a high operating temperature range of -40 to 105 °C, they guarantee performance in harsh environments. RoHS compliant and featuring a plug gender, these mounting ears are essential components for your wire-to-wire connector system. Upgrade your setup with the Mini-Fit TPA Panel Mounting Ears for efficient and durable connectivity.