| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43160-0304 |
| Color: | Black |
| Series: | 43160 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 5.33 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .889 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 7.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0431600304 |
| SKU: | MOL43160-0304 |
43160-0304
| Heilind Number: | MOL43160-0304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43160-0304 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Sabre Vertical Header, 4 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
More >>Specifications
Detailed Description
Upgrade your PCB assembly with our Sabre Vertical Header, designed for high performance and reliability. This header features 4 circuits, glow wire capability, and a durable black finish. With a straight body orientation and through-hole termination method, it ensures secure connections. The 2.40mm PCB thickness and 7.5mm pitch make it compatible with various applications. Crafted from high-temperature thermoplastic and brass contacts with tin plating, it offers excellent durability. UL and CSA certified, it guarantees safety and quality standards compliance. Suitable for wire-to-board connections, this header is RoHS compliant and ideal for demanding environments. Elevate your electronic projects with the Sabre Vertical Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | Download | |||
| 05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate | N/A | |||

