| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43178-6002 |
| Series: | 43178 - Sabre |
| Amperage: | 18 A |
| Connector Type: | Sabre |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.57 mm |
| Part Aliases: | 0431786002 |
| SKU: | MOL43178-6002 |
43178-6002
| Heilind Number: | MOL43178-6002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 43178-6002 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Sabre Crimp Terminal, Male, 14-18 AWG, 4.57mm Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, Last-Make Wipe Length, complies with the UL1977 finger proof access requirement
More >>Specifications
Detailed Description
Enhance your power connections with our Sabre Crimp Terminal for male connectors. Designed to accommodate wire sizes ranging from 14-18 AWG, this terminal features a robust tin-plated brass contact that ensures reliable conductivity. With a last-make wipe length and compliance with UL1977 finger-proof access requirements, it guarantees safe and efficient performance. Suitable for applications up to 600V, it offers a secure crimp or compression termination method. Packaged on a convenient reel, it's ideal for high-volume assembly. Trust in this terminal for 25 mating cycles, with RoHS compliance for environmentally-conscious operations. It's a crucial component for your power circuit needs.

